Sealey Magnetic Collectors Ø 150mm

Sealey Brand: Sealey

ABS plastic trays from Sealey with Ø 80mm magnet in non-marking cover. Suitable for storing nuts, bolts, screws, washers and small parts during disassembly/assembly. Attaches to any ferrous surface and is ideal for use on tool boxes.

  • Colours: black or red
  • Tray Size: Ø150mm
Description Image Product Buy Pricing (Ex VAT) Type Length Lifetime Warranty Nett Weight Number of Magnets Size Width
Sealey AK2319 Magnetic Collector Ø150mm Red
Sealey AK2319 Magnetic Collector Ø150mm Red
Standard range
Order code: 89-9955
MPN: AK2319

Despatched within 2 working days - 100 in stock
1+ £9.86
Price per unit Ex VAT
Magnetic collector 150mm Yes 0.36kg 1 Ø150mm 150mm
Sealey AK2319B Magnetic Collector Ø150mm Black
Sealey AK2319B Magnetic Collector Ø150mm Black
Standard range
Order code: 89-9956
MPN: AK2319B

Despatched within 2 working days - 100 in stock
1+ £9.86
Price per unit Ex VAT
Magnetic collector 150mm Yes 0.36kg 1 Ø150mm 150mm

Trustpilot