Sealey AK2106 90° Keyless Angle Driver

MPN
AK2106
Brand
Sealey
EAN-13
5054630372735
Order Code
94-5417
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

90° Angle allows access with a combi drill/driver to awkwardly positioned fixings. Ø9.5mm Drive shaft designed to fit any standard sized drill chuck. Adjustable handle can be mounted on both sides for fatigue-free working. Forward and reverse action keyless drill chuck for quick and efficient bit changes.
  • 90° Angle allows access with a combi drill/driver to awkwardly positioned fixings.
  • Ø9.5mm Drive shaft designed to fit any standard sized drill chuck.
  • Adjustable handle can be mounted on both sides for fatigue-free working.
  • Forward and reverse action keyless drill chuck for quick and efficient bit changes.
  • Maximum Speed: 500rpm.
  • Model No. AK2106
Nett Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot