Q. What is the size of the smallest slotted bit please
A. Hi Nick, thank you for your question. The smallest slotted part is the 3mm version.
| Blade Type | Security |
|---|---|
| Contents | Bits; Slotted Screwdriver (x9), Phillips Screwdriver (x8), Pozi Screwdriver (x8), TRX-Star* (x9), Security TRX-Star* (x9), Hex - Metric (x9), Hex - Imperial (x9), Security Hex - Metric (x6), Security Hex - Imperial (x6), Butterfly (x3), Spanner (x4), Spline (x3), Square (x4), Torq (x3), Tri-Wing (x4), Special Hook Bit, Magnetic Extension/Bit Holder, 1/4"Sq Drive Extension, 1/4"Sq Drive Socket Adaptor (x2) |
| Drive Type | 1/4" Hex |
| Lifetime Warranty | Yes |
| Material | Chrome Vanadium Steel |
| Nett Weight | 0.69kg |
| Number of Pieces | 100 |
Q. What is the size of the smallest slotted bit please
A. Hi Nick, thank you for your question. The smallest slotted part is the 3mm version.
Q. what size are the hexagon bits both metric and imperial thanks
A. Hi Gerry. Thank you for your question. The following parts are supplied with the kit: Bits; Security TRX-Star* (9pc), TRX-Star* (9pc), Hex - Metric (9pc), Hex - Imperial (9pc), Slotted Screwdriver (9pc), Pozi Screwdriver (8pc), Phillips Screwdriver (8pc), Security Hex - Metric (6pc), Security Hex - Imperial (6pc), Tri-Wing (4pc), Square (4pc), Spanner (4pc), Torq (3pc), Spline (3pc), Butterfly (3pc), Special Hook Bit, Magnetic Extension/Bit Holder, 1/4"Sq Drive Extension, 1/4"Sq Drive Socket Adaptor (2pc)