Sealey AK2093 Lug Wrench 1/2"sq Drive 4-way 17, 19, 21mm

MPN
AK2093
Brand
Sealey
EAN-13
5051747329782
Order Code
89-5936
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged construction with polished mirror finish. Features three popular size wheel nut sockets and 1/2""Sq drive adaptor for standard sockets.
  • Forged construction with polished mirror finish.
  • Features three popular size wheel nut sockets and 1/2""Sq drive adaptor for standard sockets.
  • Socket Sizes: 17, 19, 21mm.
  • Lifetime guarantee*.
  • Model No. AK2093
Type Lug wrench
Drive 1/2"Sq
Lever Bar Length 355mm
Lifetime Warranty Yes
Nett Weight 0.00kg
Socket Sizes 17, 19, 21mm

Reviews

Be the first to submit a review

Trustpilot