Sealey AK11000 Precision Steel Square Set BS939(b) 4pc

MPN
AK11000
Brand
Sealey
EAN-13
5024209615495
Order Code
89-0052
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.56 £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality made solid steel construction. Hardened, tempered and precision polished. Blade edges and stock face to within ±0.016mm tolerance. Supplied in wooden storage case.
  • Quality made solid steel construction.
  • Hardened, tempered and precision polished.
  • Blade edges and stock face to within ±0.016mm tolerance.
  • Supplied in wooden storage case.
  • Lifetime guarantee*.
  • Model No. AK11000
Type Precision square
Blade Length Various
Contents 50, 75, 100, 150mm
Lifetime Warranty Yes
Material Steel
Nett Weight 0.79kg

Reviews

Be the first to submit a review

Trustpilot