Sealey AK10116 Small Hole Gauge Set 4pc

MPN
AK10116
Brand
Sealey
EAN-13
5054511601626
Order Code
94-0020
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for accurately measuring holes, slots, grooves and recesses when used in conjunction with a micrometer. Set of four gauges ranging from 3mm(0.125"") up to 13mm(0.5""). Knurled handles with smooth adjustment provide secure and accurate handling. Safety stop feature prevents gauge from being adjusted beyond operating range to prevent breakage. Supplied in marked storage pouch.
  • Ideal for accurately measuring holes, slots, grooves and recesses when used in conjunction with a micrometer.
  • Set of four gauges ranging from 3mm(0.125"") up to 13mm(0.5"").
  • Knurled handles with smooth adjustment provide secure and accurate handling.
  • Safety stop feature prevents gauge from being adjusted beyond operating range to prevent breakage.
  • Supplied in marked storage pouch.
  • Model No. AK10116
Type Bore Gauge Set
Number of Pieces 4
Largest Diameter 13mm
Lifetime Warranty No
Nett Weight 0.05kg
Sizes 3-5mm(0.125-0.2"), 5-7.5mm(0.2-0.3"), 7.5-10mm(0.3-0.4"), 10-13mm(0.4-0.5")

Reviews

Be the first to submit a review

Trustpilot