Sealey AHHC10 Air Hose 10m x Ø8mm Hybrid High Visibility with 1/4BSP Unions

MPN
AHHC10
Brand
Sealey
EAN-13
5054630305931
Order Code
94-2758
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PVC and rubber blend offers more flexibility in temperatures as low as -40°C. High-visibility for added safety around the workplace. No memory recoil effect allows the airline to lay flat. Manufactured in accordance with EN ISO 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability. Fitted with 1/4""BSP male connectors. Silicone-free for use in bodyshops.
  • PVC and rubber blend offers more flexibility in temperatures as low as -40°C.
  • High-visibility for added safety around the workplace.
  • No memory recoil effect allows the airline to lay flat.
  • Manufactured in accordance with EN ISO 5774.
  • Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability.
  • Fitted with 1/4""BSP male connectors.
  • Silicone-free for use in bodyshops.
  • Model No. AHHC10
Diameter 8mm
Length 10
Colour Orange
Bore Ø8mm(5/16")
Lifetime Warranty No
Nett Weight 1.73kg

Reviews

Be the first to submit a review

Trustpilot