Sealey AHFC20 Air Hose High Visibility 20mtr x Ø8mm with 1/4"BSP Unions

MPN
AHFC20
Brand
Sealey
EAN-13
5054511024524
Order Code
84-0579
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High visibility for added safety around the workshop and on site. Manufactured in accordance with EN 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and a reinforced PVC outer coating, which remains flexible in low temperatures. Fitted with 1/4"BSP female swivel unions. Silicon-free for use in the bodyshop.

Model NoAHFC20
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:20m
Nett Weight:3.28Kg

Type High visibility
Diameter 8mm
Length 20m
Colour Green
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 3.28kg

Reviews

Be the first to submit a review

Trustpilot