Sealey AHFC1538 Air Hose High Visibility 15mtr x Ø10mm with 1/4"BSP Unions

MPN
AHFC1538
Brand
Sealey
EAN-13
5054511024555
Order Code
84-0582
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High visibility for added safety around the workshop and on site. Manufactured in accordance with EN 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and a reinforced PVC outer coating, which remains flexible in low temperatures. Fitted with 1/4"BSP female swivel unions. Silicon-free for use in the bodyshop.

Model NoAHFC1538
Bore:Ø10mm(3/8")
Length:15m
Nett Weight:3.00Kg

Type High visibility
Diameter 10mm
Length 15m
Colour Green
Bore Ø10mm(3/8")
Lifetime Warranty No
Nett Weight 3.00kg

Reviews

Be the first to submit a review

Trustpilot