Sealey AHC15 Air Hose 15mtr x Ø8mm with 1/4bsp Unions

MPN
AHC15
Brand
Sealey
EAN-13
5054630302855
Order Code
89-6389
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in accordance to EN ISO 2398. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4""BSP male connectors. Guaranteed silicone-free.
  • Manufactured in accordance to EN ISO 2398.
  • Rubber alloy air hose suitable for garage and bodyshop applications.
  • Fitted with 1/4""BSP male connectors.
  • Guaranteed silicone-free.
  • Model No. AHC15

Model NoAHC15
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:15m
Nett Weight:3.06Kg

Type Air Hose
Diameter 8mm
Length 15m
Colour Red
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 2.55kg

Reviews

Be the first to submit a review

Trustpilot