Sealey AH5R/38 Air Hose 5m x Ø10mm with 1/4BSP Unions Extra-Heavy-Duty

MPN
AH5R/38
Brand
Sealey
EAN-13
5054511470086
Order Code
89-0843
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality rubber air hose with protective wrap manufactured to EN 2398. Fitted with bend restrictors and female 1/4""BSP swivel unions. Guaranteed silicone-free for use in the bodyshop.
  • High quality rubber air hose with protective wrap manufactured to EN 2398.
  • Fitted with bend restrictors and female 1/4""BSP swivel unions.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH5R/38
Type Air Hose
Diameter 10mm
Length 5m
Colour Blue & Red
Bore Ø10mm(3/8")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 0.89kg

Reviews

Be the first to submit a review

Trustpilot