Sealey AH30R Extra-Heavy-Duty Air Hose with 1/4"BSP Unions 30m x 8mm

MPN
AH30R
Brand
Sealey
EAN-13
5054630211911
Order Code
94-5414
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £65.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality rubber air hose with protective wrap manufactured to EN 2398. Fitted with bend restrictors and female 1/4""BSP swivel unions. Guaranteed silicone-free for use in the bodyshop.
  • High quality rubber air hose with protective wrap manufactured to EN 2398.
  • Fitted with bend restrictors and female 1/4""BSP swivel unions.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH30R
Type Air Hose
Diameter 8mm
Length 30m
Colour Blue & Red
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Nett Weight 4.60kg

Reviews

Be the first to submit a review

Trustpilot