Sealey AH30R/12 Extra-Heavy-Duty Air Hose with 1/2"BSP Unions 30m x 13mm

MPN
AH30R/12
Brand
Sealey
EAN-13
5054630302480
Order Code
94-5415
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High quality rubber air hose with protective wrap manufactured to EN ISO 2398. Fitted with bend restrictors and male 1/2""BSP connectors. Guaranteed silicone-free for use in the bodyshop.
  • High quality rubber air hose with protective wrap manufactured to EN ISO 2398.
  • Fitted with bend restrictors and male 1/2""BSP connectors.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH30R/12
Type Air Hose
Diameter 1/2in
Length 30m
Colour Blue & Red
Bore Ø13mm(1/2")
Fittings 1/2"BSP Unions
Nett Weight 6.20kg

Reviews

Be the first to submit a review

Trustpilot