Sealey AH2R Air Leader Hose 600mm x Ø8mm with Tailpiece & 1/4"BSP Union

MPN
AH2R
Brand
Sealey
EAN-13
5054511469028
Order Code
89-0839
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rubber hose for use between air tool and supply point. Avoids vibration damage to couplings. Supplied with tailpiece and 1/4""BSP female union and bend restrictors.
  • 600mm Rubber hose for use between air tool and supply point.
  • Avoids vibration damage to couplings.
  • Supplied with tailpiece and 1/4""BSP female union and bend restrictors.
  • Model No. AH2R
Type Air Hose
Diameter 8mm
Length 600mm
Bore Ø8mm(5/16")
Fittings Tailpiece & 1/4"BSP Union
Lifetime Warranty No
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot