Sealey AH15RX Air Hose 15mtr x Ø8mm with 1/4"bsp Unions Heavy-duty

MPN
AH15RX
Brand
Sealey
EAN-13
5054630302572
Order Code
89-0832
Country of Origin
United Kingdom
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage or bodyshop applications. Fitted with 1/4"BSP female swivel unions. Black hose supplied in pre-fitted lengths.

Model NoAH15RX
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:15m
Nett Weight:2.97Kg

Type Air Hose
Diameter 8mm
Length 15m
Colour Black
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 2.45kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot