Sealey AH10R Air Hose 10m x Ø8mm with 1/4BSP Unions Extra-Heavy-Duty

MPN
AH10R
Brand
Sealey
EAN-13
5054630302442
Order Code
89-0190
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality rubber air hose with protective wrap manufactured to EN ISO 2398. Fitted with bend restrictors and male 1/4""BSP connectors. Guaranteed silicone-free for use in the bodyshop.
  • High quality rubber air hose with protective wrap manufactured to EN ISO 2398.
  • Fitted with bend restrictors and male 1/4"" BSP connectors.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH10R
Type Air Hose
Diameter 10mm
Length 10
Colour Blue & Red
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 1.59kg

Reviews

Be the first to submit a review

Trustpilot