Sealey AC85 Screwed Adaptor Female 3/8"BSP Pack of 2

MPN
AC85
Brand
Sealey
EAN-13
5054511261431
Order Code
89-8919
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compatible only with XF couplings. Free airflow rate at 100psi(7bar): 100-130cfm(2832-3681L/min). Manufactured in the UK. High Flow Rate - 130cfm at 100psi enhances tool efficiency. Hardened steel construction with corrosive resistant finish.
  • Manufactured in the UK.
  • High Flow Rate - 130cfm at 100psi enhances tool efficiency.
  • Hardened steel construction with corrosive resistant finish.
  • Compatible only with high flow coupling adaptors.
  • Model No. AC85
Type Female thread
Thread Size 3/8in
Lifetime Warranty No
Nett Weight 0.06kg
Pack Qty 2

Reviews

Be the first to submit a review

Trustpilot