Sealey AC13 Coupling Body Female 1/4"bsp

MPN
AC13
Brand
Sealey
EAN-13
5024209608985
Order Code
89-0769
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in the UK. Ideal for workshop/engineering use with all types of wrenches, sanders and grinders. Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).
  • Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).
  • Manufactured in the UK.
  • Ideal for workshop/engineering use with all types of wrenches, sanders and grinders.
  • Model No. AC13
Type Female Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 0.12kg
Pack Qty 1 - Other available Pack Quantities: ACP13 (x5), AC13BP (x50)

Questions

*Question functionality currently disabled
Question by: Product code: 89-0769

Q. Is this compatible with the AC06 connector?

A. Hi Alastair, thank you for your question. Yes this would be compatible with 89-0762.

Reviews

Be the first to submit a review

Trustpilot