Sealey AC06 Adaptor Tail Piece 1/4" Bore Hose Pack of 5

MPN
AC06
Brand
Sealey
EAN-13
5024209608916
Order Code
89-0762
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured in the UK. Ideal for workshop/engineering use with all types of wrenches, sanders, and grinders. Adaptors will fit our airflow, vertex, safeflow, non-corrodible and our other standard coupling bodies. Free airflow rate at 100psi(7bar): 35-43cfm (991-1218L/min).
  • Free airflow rate at 100psi(7bar): 35-43cfm (991-1218L/min).
  • Manufactured in the UK.
  • Ideal for workshop/engineering use with all types of wrenches, sanders, and grinders.
  • Adaptors will fit our airflow, vertex, safeflow, non-corrodible and our other standard coupling bodies.
  • Model No. AC06
Type Adaptor tailpiece
Thread Size 1/4in
Hose Size 1/4" Bore
Lifetime Warranty No
Nett Weight 0.09kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot