Sealey 120/802260 Fuse 80amp for Superboost140, 160, 180 Pack of 20

MPN
120/802260
Brand
Sealey
EAN-13
5024209308779
Order Code
89-0635
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fuse 80Amp (Pack of 20). Applications: SuperBoost160, 180, SuperStart 220, 410.
  • Fuse 80Amp (Pack of 20).
  • Applications: SuperBoost160, 180, SuperStart 220, 410.
  • Model No. 120/802260
Type Fuse
Application(s) SUPERBOOST160, SUPERBOOST180, SUPERSTART300, SUPERSTART500, ECS300, ECS350
Current 80A
Nett Weight 0.03kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-0635

Q. Can you give me the dimentions between centres please of fuse 89-0635. Many thanks

A. Hi Dave, thank you for your question. The hole centres are 30mm.

Reviews

Be the first to submit a review

Trustpilot