Sealey 120/690049 Electrode Straight 100mm

MPN
120/690049
Brand
Sealey
EAN-13
5024209052283
Order Code
89-0611
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Electrode - Straight, 100 x Ø12mm. Suitable for Sealey welders and other leading brands.
  • Electrode - Straight, 100 x Ø12mm.
  • Suitable for Sealey welders and other leading brands.
  • Model No. 120/690049
Type Electrode straight
Size 100mm
Lifetime Warranty No
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot