Sealey 120/690051 Electrode Angled 70 x 100mm

MPN
120/690051
Brand
Sealey
EAN-13
5024209504379
Order Code
89-0613
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Electrode - Angled 70 x 100 x Ø12mm. Suitable for Sealey welders and other leading brands.
  • Electrode - Angled 70 x 100 x Ø12mm.
  • Suitable for Sealey welders and other leading brands.
  • Model No. 120/690051
Type Electrode angled
Size 100mm
Lifetime Warranty No
Nett Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot