Sealey Spot Welding Electrodes

Sealey Brand: Sealey

These copper alloy electrodes are suitable for use with Sealey welders and other leading brands.

  • Available in a range of lengths and styles
Description Image Product Buy Pricing (Ex VAT) Type Size Nett Weight Lifetime Warranty
Sealey 120/690050 Electrode Straight 50mm
Sealey 120/690050 Electrode Straight 50mm
Standard range
Order code: 89-0612
MPN: 120/690050

Despatched within 2 working days - 20 in stock
1+ £13.00
Price per unit Ex VAT
Electrode straight 0.05kg No
Sealey 120/690049 Electrode Straight 100mm
Sealey 120/690049 Electrode Straight 100mm
Standard range
Order code: 89-0611
MPN: 120/690049

Despatched within 2 working days - 20 in stock
1+ £23.00
Price per unit Ex VAT
Electrode straight 100mm 0.10kg No
Sealey 120/690047 Electrode Straight 130mm
Sealey 120/690047 Electrode Straight 130mm
Standard range
Order code: 89-0609
MPN: 120/690047

Despatched within 2 working days - 50 in stock
1+ £30.00
Price per unit Ex VAT
Electrode straight 130mm 0.13kg No
Sealey 120/690048 Electrode Straight 195mm
Sealey 120/690048 Electrode Straight 195mm
Standard range
Order code: 89-0610
MPN: 120/690048

Despatched within 2 working days - 10 in stock
1+ £44.00
Price per unit Ex VAT
Electrode straight 0.19kg No
Sealey 120/690046 Electrode Straight 215mm
Sealey 120/690046 Electrode Straight 215mm
Standard range
Order code: 89-0608
MPN: 120/690046

Despatched within 2 working days - 10 in stock
1+ £40.50
Price per unit Ex VAT
Electrode straight 0.21kg No
Sealey 120/690051 Electrode Angled 70 x 100mm
Sealey 120/690051 Electrode Angled 70 x 100mm
Standard range
Order code: 89-0613
MPN: 120/690051

Despatched within 2 working days - 50 in stock
1+ £55.00
Price per unit Ex VAT
Electrode angled 100mm 0.17kg No
Sealey 120/690052 Electrode L 55 x 155mm
Sealey 120/690052 Electrode L 55 x 155mm
Standard range
Order code: 89-0614
MPN: 120/690052

Despatched within 2 working days - 1 in stock
1+ £49.00
Price per unit Ex VAT
Electrode 0.15kg No

Trustpilot