SDS Plus 4 Point Drill Bit 12 x 260mm

Starrett Brand: Starrett

This Starrett SDS Plus 4 Point Drill Bit has the following specifications:

Diameter: 12mm.
Overall Length: 260mm.
Working Length: 200mm.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Number of Pieces
Starrett KBPX12D SDS Plus 4 Point Drill Bit 12 x 260mm
Starrett KBPX12D SDS Plus 4 Point Drill Bit 12 x 260mm
Standard range
Order code: 98-4239
MPN: KBPX12D

Despatched within 4 working days - 20 in stock
1+ £4.20
Price per unit Ex VAT
12mm 260mm
Starrett KBPX12E SDS Plus 4 Point Drill Bit 12 x 460mm
Starrett KBPX12E SDS Plus 4 Point Drill Bit 12 x 460mm
Standard range
Order code: 98-4240
MPN: KBPX12E

Despatched within 4 working days - 50 in stock
1+ £5.45
Price per unit Ex VAT
12mm 460mm
Starrett KBPX14D SDS Plus 4 Point Drill Bit 14 x 260mm
Starrett KBPX14D SDS Plus 4 Point Drill Bit 14 x 260mm
Standard range
Order code: 98-4241
MPN: KBPX14D

Despatched within 4 working days - 20 in stock
1+ £5.80
Price per unit Ex VAT
14mm 260mm
Starrett KBPX14E SDS Plus 4 Point Drill Bit 14 x 460mm
Starrett KBPX14E SDS Plus 4 Point Drill Bit 14 x 460mm
Standard range
Order code: 98-4242
MPN: KBPX14E

Despatched within 4 working days - 20 in stock
1+ £8.40
Price per unit Ex VAT
14mm 460mm
Starrett KBPX16D SDS Plus 4 Point Drill Bit 16 x 260mm
Starrett KBPX16D SDS Plus 4 Point Drill Bit 16 x 260mm
Standard range
Order code: 98-4243
MPN: KBPX16D

Despatched within 4 working days - 20 in stock
1+ £6.95
Price per unit Ex VAT
16mm 260mm
Starrett KBPX16E SDS Plus 4 Point Drill Bit 16 x 460mm
Starrett KBPX16E SDS Plus 4 Point Drill Bit 16 x 460mm
Extended range
Order code: 98-4244
MPN: KBPX16E

Available to back orderPlease contact us for lead time
1+ £11.00
Price per unit Ex VAT
16mm 460mm
Starrett KBPX20E SDS Plus 4 Point Drill Bit 20 x 460mm
Starrett KBPX20E SDS Plus 4 Point Drill Bit 20 x 460mm
Extended range
Order code: 98-4245
MPN: KBPX20E

Available to back orderPlease contact us for lead time
1+ £14.00
Price per unit Ex VAT
460mm
Starrett KBPX25E SDS Plus 4 Point Drill Bit 25 x 460mm
Starrett KBPX25E SDS Plus 4 Point Drill Bit 25 x 460mm
Standard range
Order code: 98-4246
MPN: KBPX25E

Despatched within 4 working days - 5 in stock
1+ £21.00
Price per unit Ex VAT
460mm
Starrett KBPXK05 SDS Plus 4 Point Drill Bit Set, 5 Piece
Starrett KBPXK05 SDS Plus 4 Point Drill Bit Set, 5 Piece
Standard range
Order code: 98-4247
MPN: KBPXK05

Despatched within 4 working days - 20 in stock
1+ £35.00
Price per unit Ex VAT
5

Trustpilot