Starrett KBPX12E SDS Plus 4 Point Drill Bit 12 x 460mm

MPN
KBPX12E
Brand
Starrett
EAN-13
7891265024176
Order Code
98-4240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Starrett SDS Plus 4 Point Drill Bit has the following specifications:

Diameter: 12mm.
Overall Length: 460mm.
Working Length: 400mm.


Diameter 12mm
Length 460mm

Reviews

Be the first to submit a review

Trustpilot