Starrett KBPX20E SDS Plus 4 Point Drill Bit 20 x 460mm

MPN
KBPX20E
Brand
Starrett
EAN-13
7891265024220
Order Code
98-4245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Starrett SDS Plus 4 Point Drill Bit has the following specifications:

Diameter: 20mm.
Overall Length: 460mm.
Working Length: 400mm.


Length 460mm

Reviews

Be the first to submit a review

Trustpilot