Starrett KBPX16D SDS Plus 4 Point Drill Bit 16 x 260mm

MPN
KBPX16D
Brand
Starrett
EAN-13
7891265024206
Order Code
98-4243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Starrett SDS Plus 4 Point Drill Bit has the following specifications:

Diameter: 16mm.
Overall Length: 260mm.
Working Length: 200mm.


Diameter 16mm
Length 260mm

Reviews

Be the first to submit a review

Trustpilot