Starrett KBPX25E SDS Plus 4 Point Drill Bit 25 x 460mm

MPN
KBPX25E
Brand
Starrett
EAN-13
7891265024299
Order Code
98-4246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Starrett SDS Plus 4 Point Drill Bit has the following specifications:

Diameter: 25mm.
Overall Length: 460mm.
Working Length: 400mm.


Length 460mm

Reviews

Be the first to submit a review

Trustpilot