Scotch SUPER33+-50X33 Super 33+ Electrical Tape 33m x 50mm Black PVC

MPN
7000058808
Brand
3M
GTIN-14
00005112857726
Order Code
10-5602
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Scotch SUPER33+-50X33 is an electrical tape measuring 33 metres in length and 50 millimetres in width. Manufactured by Scotch, it offers superior adhesion and durability for a variety of electrical applications. Typically used for insulating wires and other electrical conductors, it provides reliable performance in industrial and residential settings.
Type Electrical Tape
Width 50mm
Length 33m
Colour Black
Adhesive Type Gum
Breakout force 26 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 50 mm
Discharge voltage 600V
Maximum Temperature +105
Min. temperature -18
Series Scotch®
Thickness 0.178mm

Reviews

Be the first to submit a review

Trustpilot