Scotch SUPER33+-19X33 Vinyl Insulating Tape 33m x 19mm Flame-retardant

MPN
7000057831
Brand
3M
GTIN-14
00054007000532
Order Code
10-5600
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Scotch SUPER33+-19X33 electrical tape by Scotch measures 33 m in length and 19 mm in width. It is a reliable solution for electrical insulation applications, offering excellent adhesive strength and flexibility. Typically, this tape is used for bundling cables, insulating electrical connections, and protecting against moisture.
Type Electrical Tape
Width 19mm
Length 33m
Colour Black
Adhesive Type Gum
Breakout force 26 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 19 mm
Discharge voltage 600V
Maximum Temperature +105
Min. temperature -18
Series Scotch®
Thickness 0.178mm

Reviews

Be the first to submit a review

Trustpilot