Scotch PTD2093EL-48-S Blue Masking Film 27.4m x 1.2m 1 piece

Image Representative of Range

Scotch PTD2093EL-48-S Blue Masking Film 27.4m x 1.2m 1 piece

MPN
7100325575
Brand
Scotch
GTIN-14
00051141340647
Order Code
12-9154
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Scotch PTD2093EL-48-S Cover Sheets by 3M are transparent sheets measuring 27.4 m x 1.2 m, ideal for large surface protection. These ScotchBlue™ cover sheets are renowned for their easy application and removal without leaving residue. They are typically used in painting and renovation projects to protect surfaces from paint splatter and dust.
Type Cover sheets
Width 1.2m
Length 27.4m
Colour Blue (transparent)
Adhesive Tape Features No-residue
Dimensions (L x W) 27.4 m x 1.2 m
Easy to remove Yes
Easy to use Yes
Leaves no residue Yes
Product colour Transparent
Self-adhesive Yes
Series ScotchBlue™

Reviews

Be the first to submit a review

Trustpilot