Scotch 9761955 Transfer Tape 55mx19mm High Adhesion Transparent Film

MPN
7000116641
Brand
3M
GTIN-14
04054596815001
Order Code
10-5589
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.00
10+ £23.40
50+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Scotch 9761955 transfer tape, measuring 55 m in length and 19 mm in width, is a transparent adhesive solution. Ideal for bonding and mounting applications, it offers a neat and subtle finish. This product is versatile for both professional and personal use.
Type Transfer Tape
Width 19mm
Length 55m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 55 m x 19 mm
Material High-strength acrylic adhesive 300
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot