Scotch 9545NW19 Cloth Tape 50m x 19mm Waterproof Easy to Cut

MPN
9545NW19
Brand
Scotch
GTIN-14
04046719687244
Order Code
10-5581
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £26.29 £22.35
10+ £21.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Scotch 9545NW19 cloth tape measures 50 metres in length by 19 millimetres in width. It is a durable, white cloth tape ideal for applications requiring heavy-duty sealing, bundling, or securing. This tape is commonly used in industrial settings for its strong adhesive and flexibility.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour White
Breakout force 100 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot