Scotch 9241233 ATG Adhesive Film Transparent 33 m x 12 mm High UV-Resist

MPN
9241233
Brand
Scotch
GTIN-14
05010027554603
Order Code
10-5564
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

This Scotch adhesive film is transparent, measuring 33 meters in length and 12 millimetres in width. It is ideal for general adhesive purposes, offering reliable and discreet bonding. Typical applications include sealing, labelling, and lightweight repairs.
Type Adhesive film
Width 12mm
Length 33m
Colour Transparent
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 12 mm
Material Acrylate adhesive 400 with high initial adhesion
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot