Scotch 904644 Adhesive Film Transparent 44m x 6mm Temp-Resistant +70°C

MPN
904644
Brand
3M
GTIN-14
04054596814998
Order Code
10-5563
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Scotch 904644 adhesive film, which measures 44 m in length and 6 mm in width. This transparent tape is ideal for tasks requiring discreet bonding or sealing. Typical applications include crafting, office work, and light-duty repairs.
Type Adhesive film
Width 6mm
Length 44m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 44 m x 6 mm
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot