Scotch 6890B506 Packaging Tape Brown-Yellow 66m x 50mm Heavy Duty

Image Representative of Range

Scotch 6890B506 Packaging Tape Brown-Yellow 66m x 50mm Heavy Duty

MPN
6890B506
Brand
Scotch
GTIN-14
08000280354604
Order Code
12-9143
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Scotch 6890 packaging tape, manufactured by 3M, is brown-yellow and measures 66 metres in length and 50 millimetres in width. It is designed for secure sealing and bundling, making it ideal for packaging and shipping applications. The tape is strong and adhesive, providing reliable performance for sealing cartons and parcels.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown-yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 66 m x 50 mm
Misc Attribute 6890
Series Scotch®
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot