Scotch 2441850 Gold Masking Tape 50m x 18mm UV-Resistant 100°C Safe

Order Code:

10-5540

Brand: Scotch MPN: 2441850 EAN-13: 8021684755941
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Scotch 2441850 masking tape measures 50 metres in length and 18 millimetres in width with a striking gold colour. It is designed for precise applications, providing clean paint lines without residue. Ideal for painting and decorating tasks, it ensures neat edges in both professional and DIY projects.
Type Masking tape
Width 18mm
Length 50m
Colour Gold
Adhesive Type Acrylic
Carrier material Paper
Dimensions (L x W) 50 m x 18 mm
Max. temperature 100°C
Misc Attribute Gold 244

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot