SCI A23-6B Car Battery Switch 50V DC 50A Off/On Latch 1pc

Image Representative of Range

SCI A23-6B Car Battery Switch 50V DC 50A Off/On Latch 1pc

MPN
A23-6B
Brand
SCI
EAN-13
4064161152028
Order Code
12-9132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 651 in stock

The SCI A23-6B is a car battery switch designed to handle 50 V DC and 50 A, featuring a single off/on latch mechanism. Manufactured by SCI, it is ideal for use in automotive electrical systems to safely disconnect the battery power. This switch ensures reliable performance and is suited for maintenance and emergency power disconnection.
Type Car battery switch
Current Rating (Amps) 50A
Actuator Type Knob
Colour Red, Black
Connection Screw terminal
Dim (L x W) 50.8 mm x 45 mm
Front panel thickness 9.5mm
Functions latch
Length 50.8mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -30°C
Print motif Battery symbol
Switch position 1 x Off/On
Switching Voltage 50V DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot