SCI Rotary Switches Car battery switch 634649

SCI Brand: SCI
The SCI switches are automotive components designed to control power flow in vehicle electrical systems.
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Dim Front panel thickness Length Switching Voltage Type Actuator Type Colour Connection Functions Lighting Type Maximum Temperature Min. temperature Print motif Switch position Width
SCI A23-6B Car Battery Switch 50V DC 50A Off/On Latch 1pc
SCI A23-6B Car Battery Switch 50V DC 50A Off/On Latch 1pc
Standard range
Order code: 12-9132
MPN: A23-6B

Despatched within 4 working days - 651 in stock
1+ £6.87
Price per unit Ex VAT
50A (L x W) 50.8 mm x 45 mm 9.5mm 50.8mm 50V DC Car battery switch Knob Red, Black Screw terminal latch None +60°C -30°C Battery symbol 1 x Off/On 45mm
SCI A23-7B Car Battery Switch 32V DC 100A Off/On Latch
SCI A23-7B Car Battery Switch 32V DC 100A Off/On Latch
Standard range
Order code: 12-9133
MPN: A23-7B

Despatched same day - 10 in stockBack-order availability date - 03/10/2026
1+ £9.22
Price per unit Ex VAT
100A (L x W) 55.5 mm x 45 mm 11mm 55.5mm 32V DC Car battery switch Knob Red, Black Screw terminal latch None +60°C -30°C Battery symbol 1 x Off/On 45mm

Trustpilot