Schutzinger Test & Measurement-Probe & Test Leads-Test Leads 653846

Schutzinger Brand: Schutzinger
Test leads from Schützinger are available in various lengths and colours, designed for safety and reliability.
Description Image Product Buy Pricing (Ex VAT) Cable Length Colour Max. resistance Nominal Current Type Cable cross section Connector Type Contact Material Nominal current - rounded value Nominal Voltage Pin Diameter Product Type Temperature Range Type A Type B
Schützinger 99014984 Safety test lead Plug Black 200cm
Schützinger 99014984 Safety test lead Plug Black 200cm
Extended range
Order code: 17-5636
MPN: 99014984

Available to back order
1+ £10.28
Price per unit Ex VAT
200cm Black 35mΩ 16A 4 mm safety program 1mm² straight Nickel plated 16A 1000V 4mm Safety test lead From -10 °C to +90 °C.°C Plug Plug
Schützinger 99014987 Safety test lead Plug 100 cm Red Test Leads
Schützinger 99014987 Safety test lead Plug 100 cm Red Test Leads
Standard range
Order code: 17-5637
MPN: 99014987

Despatched within 4 working days - 19 in stock
1+ £8.95
Price per unit Ex VAT
100cm Red 17mΩ 16A 4 mm safety program 1mm² straight Nickel plated 16A 1000V 4mm Safety test lead From -10 °C to +90 °C.°C Plug Plug
Schützinger 99014989 Test lead Red Plug 200 cm Safety design
Schützinger 99014989 Test lead Red Plug 200 cm Safety design
Standard range
Order code: 17-5638
MPN: 99014989

Despatched within 4 working days - 12 in stock
1+ £10.28
Price per unit Ex VAT
200cm Red 35mΩ 16A 4 mm safety program 1mm² straight Nickel plated 16A 1000V 4mm Safety test lead From -10 °C to +90 °C.°C Plug Plug

Trustpilot