Schützinger 99014987 Safety test lead Plug 100 cm Red Test Leads

MPN
99014987
Brand
Schutzinger
EAN-13
2050012010717
Order Code
17-5637
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schützinger 99014987 features the MSFK A341 / 1 / 100 / RT safety test lead, a high-quality component designed for precise and secure electrical testing applications. This test lead is 100 cm in length and is manufactured in a vibrant red colour, providing excellent visibility in complex testing environments. The test lead incorporates plug-to-plug connections, ensuring reliable electrical contact and continuity during use. Its robust construction makes it suitable for a range of engineering applications, including diagnostics, assembly line testing, and circuit troubleshooting. The product adheres to stringent safety standards, making it a dependable choice for engineers who require precise and accurate measurements.
Cable Length 100cm
Nominal Current 16A
Type 4 mm safety program
Colour Red
Cable cross section 1mm²
Connector Type straight
Contact Material Nickel plated
Max. resistance 17mΩ
Nominal current - rounded value 16A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Safety test lead
Temperature Range From -10 °C to +90 °C.°C
Type A Plug
Type B Plug

Reviews

Be the first to submit a review

Trustpilot