Schützinger 99014984 Safety test lead Plug Black 200cm

MPN
99014984
Brand
Schutzinger
EAN-13
2050012010731
Order Code
17-5636
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Schützinger 99014984 presents the MSFK A341 / 1 / 200 / SW safety test lead, a reliable component designed for precise electrical testing tasks. This particular test lead is characterised by its 200 cm length and is coated in black insulation, offering robust durability and ease of identification in complex testing environments. Designed with plug-to-plug connectivity, it ensures secure and consistent electrical contact, making it suitable for a range of testing applications, including laboratory setups and field diagnostics, ensuring electrical continuity and system accuracy. Utilised predominantly in engineering and electrical testing fields, this test lead facilitates secure connections during diagnostic, measurement, and troubleshooting operations, catering to both educational settings and professional engineering environments.
Cable Length 200cm
Nominal Current 16A
Type 4 mm safety program
Colour Black
Cable cross section 1mm²
Connector Type straight
Contact Material Nickel plated
Max. resistance 35mΩ
Nominal current - rounded value 16A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Safety test lead
Temperature Range From -10 °C to +90 °C.°C
Type A Plug
Type B Plug

Reviews

Be the first to submit a review

Trustpilot