Schützinger 99014431 Safety test lead Plug 100 cm Black

MPN
99014431
Brand
Schutzinger
EAN-13
2050012010724
Order Code
17-5635
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Schützinger 99014431 is a high-quality safety test lead designed for reliable electrical measurement applications. Known under the alternate description MSFK A341 / 1 / 100 / SW, this test lead features a plug-to-plug configuration, extending to a length of 100 centimetres. Manufactured in a classic black colour, the lead is constructed to comply with stringent safety standards, ensuring secure and robust connections during testing procedures. It is particularly well-suited for use in laboratory environments, research and development settings, and industrial maintenance tasks where precise electrical testing and diagnostics are required. Being an essential component in any electrical engineer's toolkit, this test lead facilitates accurate measurement results while maintaining user safety.
Cable Length 100cm
Nominal Current 16A
Type 4 mm safety program
Colour Black
Cable cross section 1mm²
Connector Type straight
Contact Material Nickel plated
Max. resistance 17mΩ
Nominal current - rounded value 16A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Safety test lead
Temperature Range From -10 °C to +90 °C.°C
Type A Plug
Type B Plug

Trustpilot