Schützinger 99014989 Test lead Red Plug 200 cm Safety design

MPN
99014989
Brand
Schutzinger
EAN-13
2050012008998
Order Code
17-5638
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schützinger 99014989 is a high-quality test lead, model MSFK A341 / 1 / 200 / RT, designed for safety and reliability in electrical testing applications. This test lead features a robust red silicone insulation and is equipped with plug-to-plug connectors, ensuring secure and efficient connections across a range of testing environments. With a length of 200 cm, it provides ample reach for various testing scenarios, making it an essential tool for professionals working in electronics diagnostics, equipment maintenance, and educational laboratories. The safety design complies with relevant industry standards, offering protection during high-voltage testing and reducing the risk of accidental disconnections. This product is a crucial component for engineers requiring dependable connectivity in their technical workflows.
Cable Length 200cm
Nominal Current 16A
Type 4 mm safety program
Colour Red
Cable cross section 1mm²
Connector Type straight
Contact Material Nickel plated
Max. resistance 35mΩ
Nominal current - rounded value 16A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Safety test lead
Temperature Range From -10 °C to +90 °C.°C
Type A Plug
Type B Plug

Reviews

Be the first to submit a review

Trustpilot