Schneider Electric Warning Signs & Labels Enclosure 614309

The Schneider Electric enclosures are known for their robust and durable designs, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) IP Rating Compatible with (details) Degree of protection (IP) Colour housing cover Depth Height Inner diameter opening Number of command positions Material Length Suitable for control current circuit Maximum Temperature Model Suitable for main current circuit Min. temperature Size/ Dimensions Suitable for emergency stop Weight Width Switch/button features
Schneider Electric GV2MC02 enclosure 84x93x147mm robust design
Schneider Electric GV2MC02 enclosure 84x93x147mm robust design
Standard range
Order code: 06-5751
MPN: GV2MC02

Despatched within 4 working days - 25 in stock
1+ £23.14
5+ £22.83
10+ £22.50
Price per unit Ex VAT
IP55 Motor protection switch IP55 84mm 147mm 84mm Surface mounting (L x W x H) 84 x 93 x 147 mm false 0 93mm
Schneider Electric XACA02 enclosure empty Housing 1pc durable design
Schneider Electric XACA02 enclosure empty Housing 1pc durable design
Extended range
Order code: 06-6667
MPN: XACA02

Available to back orderBack order, lead time 11 days
1+ £85.71
Price per unit Ex VAT
IP65 Yellow 26mm 2 true false
Schneider Electric XACA04 Enclosure 4 slots robust industrial use
Schneider Electric XACA04 Enclosure 4 slots robust industrial use
Extended range
Order code: 06-6669
MPN: XACA04

Back order - 102 availableBack-order availability date - 29/10/2026
1+ £97.14
Price per unit Ex VAT
IP65 Pendant control station Yellow 26mm 4 Polypropylene true +70°C false -25°C 4 installation slots
Schneider Electric XACA06 enclosure empty Housing 1pc
Schneider Electric XACA06 enclosure empty Housing 1pc
Standard range
Order code: 06-6671
MPN: XACA06

Despatched within 4 working days - 6 in stock
1+ £112.19
Price per unit Ex VAT
IP65 Yellow 26mm 6 true false

Trustpilot