Schneider Electric GV2MC02 enclosure 84x93x147mm robust design

Image Representative of Range

Schneider Electric GV2MC02 enclosure 84x93x147mm robust design

MPN
GV2MC02
EAN-13
3389110213652
Order Code
06-5751
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.14
5+ £22.83
10+ £22.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Schneider Electric GV2MC02 enclosure, measuring 84 x 93 x 147 mm, is designed for housing electrical components safely. This durable enclosure is commonly used in industrial and automation settings to protect delicate equipment. Its robust construction provides secure and reliable containment for various electrical installations.
Type Enclosure
Compatible with (details) Motor protection switch
Degree of protection (IP) IP55
Degree of protection (NEMA) N/A
Depth 84mm
Height 147mm
Housing Material Plastic
IP Rating IP55
Length 84mm
Model Surface mounting
Size/ Dimensions (L x W x H) 84 x 93 x 147 mm
Suitable for emergency stop false
Weight 0
Width 93mm
With transparent cover false

Reviews

Be the first to submit a review

Trustpilot