Schneider Electric XACA02 enclosure empty Housing 1pc durable design

Image Representative of Range

Schneider Electric XACA02 enclosure empty Housing 1pc durable design

MPN
XACA02
EAN-13
3389110645040
Order Code
06-6667
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric XACA02 enclosure provides robust protection for electrical components. It is designed for industrial use, offering durability in automation and control applications. This enclosure is suitable for housing push buttons or pilot lights in control stations.
IP Rating IP65
Type Enclosure
Colour housing cover Yellow
Degree of protection (NEMA) N/A
Housing Material Plastic
Inner diameter opening 26mm
Number of command positions 2
Suitable for control current circuit true
Suitable for main current circuit false

Reviews

Be the first to submit a review

Trustpilot