Schneider Electric XACA04 Enclosure 4 slots robust industrial use

Image Representative of Range

Schneider Electric XACA04 Enclosure 4 slots robust industrial use

MPN
XACA04
EAN-13
3389110645057
Order Code
06-6669
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £58.14 £57.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 10/08/2026

The Schneider Electric XACA04 is an enclosure with four installation slots, ideal for housing electrical control components. It is typically used in industrial settings to protect and organise control stations. The robust design ensures durability and safety for various electrical applications.
IP Rating IP65
Type Enclosure
Colour housing cover Yellow
Compatible with (details) Pendant control station
Degree of protection (NEMA) N/A
Housing Material Plastic
Inner diameter opening 26mm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -25°C
Number of command positions 4
Suitable for control current circuit true
Suitable for main current circuit false
Switch/button features 4 installation slots

Reviews

Be the first to submit a review

Trustpilot