Schneider Electric Warning Signs & Labels Auxiliary switch 614306

The Schneider Electric auxiliary switches form a group of compact, high-reliability electrical components suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) IP Rating Lamp holder Model Number of contacts as normally closed contact Number of contacts as normally open contact Rated operation current Ie at AC-15, 230 V Type Mounting method Number of contacts as change-over contact Number of fault-signal switches Type of electric connection
Schneider Electric LADN31 Auxiliary Switch 1pc compact design
Schneider Electric LADN31 Auxiliary Switch 1pc compact design
Standard range
Order code: 06-5869
MPN: LADN31

Despatched within 4 working days - 25 in stock
1+ £22.37
15+ £22.03
25+ £21.71
Price per unit Ex VAT
IP20 N/A Clip-on 1 3 10A Auxiliary switch Front fastening 0 0 Screw connection
Schneider Electric ZBE1016P Auxiliary Switch 1pc IP5X rating
Schneider Electric ZBE1016P Auxiliary Switch 1pc IP5X rating
Extended range
Order code: 06-6831
MPN: ZBE1016P

Available to back orderBack order, lead time 9 weeks
1+ £25.13
Price per unit Ex VAT
None Clip-on 0 1 3A Auxiliary switch Front fastening 0 0 Screw connection
Schneider Electric ZBE203 Auxiliary Switch 1pc high reliability component
Schneider Electric ZBE203 Auxiliary Switch 1pc high reliability component
Standard range
Order code: 06-6835
MPN: ZBE203

Despatched within 4 working days - 7 in stock
1+ £9.89
Price per unit Ex VAT
IP20 None Clip-on 0 2 3A Auxiliary switch Front fastening 0 0 Screw connection
Schneider Electric ZD4PA203 Auxiliary Switch for joystick 4 directions
Schneider Electric ZD4PA203 Auxiliary Switch for joystick 4 directions
Standard range
Order code: 06-6861
MPN: ZD4PA203

Despatched within 4 working days - 15 in stock
1+ £36.64
Price per unit Ex VAT
None Integrable 0 4 3A Auxiliary switch Front fastening 0 0 Screw connection

Trustpilot