Schneider Electric LADN31 Auxiliary Switch 1pc compact design

Image Representative of Range

Schneider Electric LADN31 Auxiliary Switch 1pc compact design

MPN
LADN31
EAN-13
3389110384178
Order Code
06-5869
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.91
15+ £21.58
25+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Schneider Electric's LADN31 Auxiliary switch features a robust design suitable for industrial use. It offers both reliable signalling and control in automation systems. Typically, this switch is used in conjunction with contactors for enhanced circuit management.
Type Auxiliary switch
IP Rating IP20
Lamp holder N/A
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 10A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot